Part Details for 420VXG150MEFCSN25X30 by Rubycon Corporation
Overview of 420VXG150MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420VXG150MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420VXG150MEFCSN25X30-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
232-420VXG150MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 18 |
|
$2.3600 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 420VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.0400 / $10.7200 | Buy Now |
Part Details for 420VXG150MEFCSN25X30
420VXG150MEFCSN25X30 CAD Models
420VXG150MEFCSN25X30 Part Data Attributes
|
420VXG150MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420VXG150MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420VXG150MEFCSN25X30
This table gives cross-reference parts and alternative options found for 420VXG150MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420VXG150MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG420M0150BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 420VXG150MEFCSN25X30 vs LG420M0150BP442530 |
LQSW6151MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 420VXG150MEFCSN25X30 vs LQSW6151MEKA30 |
LQSW6151MERA30GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 420VXG150MEFCSN25X30 vs LQSW6151MERA30GA |
420MXG150MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420VXG150MEFCSN25X30 vs 420MXG150MSN25X30 |
NRLPW151M420V25X30LF | CAP,AL2O3,150UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420VXG150MEFCSN25X30 vs NRLPW151M420V25X30LF |
381LX151M420J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 420VXG150MEFCSN25X30 vs 381LX151M420J022AD |
EETHC2S151JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 420VXG150MEFCSN25X30 vs EETHC2S151JJ |
ELG157M420AR2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 420VXG150MEFCSN25X30 vs ELG157M420AR2AA |
LG420M0150BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 420VXG150MEFCSN25X30 vs LG420M0150BP342530 |
LGNW6151MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 420VXG150MEFCSN25X30 vs LGNW6151MELA30 |