Part Details for 420MXT1200MEFCSN35X55 by Rubycon Corporation
Overview of 420MXT1200MEFCSN35X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 420MXT1200MEFCSN35X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-420MXT1200MEFCSN35X55-ND
|
DigiKey | CAP ALUM 1.2MF 20% 420V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
98 In Stock |
|
$15.1697 / $24.3600 | Buy Now |
DISTI #
232-420MXT1200N35X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 1200uF 20% RoHS: Compliant | 0 |
|
$15.0300 / $15.5500 | Order Now |
Part Details for 420MXT1200MEFCSN35X55
420MXT1200MEFCSN35X55 CAD Models
420MXT1200MEFCSN35X55 Part Data Attributes
|
420MXT1200MEFCSN35X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXT1200MEFCSN35X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.1298 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2790 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |