Datasheets
420MXH220MOOESN25X30 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Part Details for 420MXH220MOOESN25X30 by Rubycon Corporation

Overview of 420MXH220MOOESN25X30 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for 420MXH220MOOESN25X30

420MXH220MOOESN25X30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

420MXH220MOOESN25X30 Part Data Attributes

420MXH220MOOESN25X30 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
420MXH220MOOESN25X30 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.91192 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 420 V
Ripple Current 1050 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 420MXH220MOOESN25X30

This table gives cross-reference parts and alternative options found for 420MXH220MOOESN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXH220MOOESN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LXQ420VS221M22X50T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED Chemi-Con 420MXH220MOOESN25X30 vs LXQ420VS221M22X50T2
KMM420VS221M30X35T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con 420MXH220MOOESN25X30 vs KMM420VS221M30X35T2
LAKW6221MHLC35BP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation 420MXH220MOOESN25X30 vs LAKW6221MHLC35BP
381LX221M420A012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 420MXH220MOOESN25X30 vs 381LX221M420A012
NRLRW221M420V30X35LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 420MXH220MOOESN25X30 vs NRLRW221M420V30X35LF
420VXS220MOOESN22X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 420MXH220MOOESN25X30 vs 420VXS220MOOESN22X50
KMM420VNSN220M22F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Chemi-Con 420MXH220MOOESN25X30 vs KMM420VNSN220M22F
EKMV421LIN221MP50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con 420MXH220MOOESN25X30 vs EKMV421LIN221MP50S
LXQ420VSSN220M30B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con 420MXH220MOOESN25X30 vs LXQ420VSSN220M30B
420MXR220MMN30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Rubycon Corporation 420MXH220MOOESN25X30 vs 420MXR220MMN30X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420MXH220MOOESN25X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420MXH220MOOESN25X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420MXH220MOOESN25X30 would you like to use for your alert(s)?
  • Please alert me when 420MXH220MOOESN25X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420MXH220MOOESN25X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420MXH220MOOESN25X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420MXH220MOOESN25X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420MXH220MOOESN25X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420MXH220MOOESN25X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: