Part Details for 420MXG100MEFCSN20X30 by Rubycon Corporation
Overview of 420MXG100MEFCSN20X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420MXG100MEFCSN20X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420MXG100MEFCSN20X30-ND
|
DigiKey | CAP ALUM 100UF 20% 420V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8231 | Buy Now |
DISTI #
232-420MXG100MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.6000 / $3.9000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 420VDC - 20mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3600 / $7.1700 | Buy Now |
Part Details for 420MXG100MEFCSN20X30
420MXG100MEFCSN20X30 CAD Models
420MXG100MEFCSN20X30 Part Data Attributes
|
420MXG100MEFCSN20X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420MXG100MEFCSN20X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420MXG100MEFCSN20X30
This table gives cross-reference parts and alternative options found for 420MXG100MEFCSN20X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXG100MEFCSN20X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGNW6101MEKY30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 420MXG100MEFCSN20X30 vs LGNW6101MEKY30 |
420MXG100MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXG100MEFCSN20X30 vs 420MXG100MOOESN20X30 |
NRLPW101M420V20X30LF | CAP,AL2O3,100UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420MXG100MEFCSN20X30 vs NRLPW101M420V20X30LF |
420MXG100MSN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 420MXG100MEFCSN20X30 vs 420MXG100MSN20X30 |
LGNW6101MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 420MXG100MEFCSN20X30 vs LGNW6101MERYGA |
LGNW6101MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 420MXG100MEFCSN20X30 vs LGNW6101MERYHA |