420KXW68MEFCSG14.5X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF,

Overview of 420KXW68MEFCSG14.5X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
5X35023-000NXGI Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023B-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal

CAD Models for 420KXW68MEFCSG14.5X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 420KXW68MEFCSG14.5X35 by Rubycon Corporation

420KXW68MEFCSG14.5X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
14.5 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
510 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 420KXW68MEFCSG14.5X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for 420KXW68MEFCSG14.5X35

This table gives cross-reference parts and alternative options found for 420KXW68MEFCSG14.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXW68MEFCSG14.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
420KXW68MEFCRK14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCRK14.5X35
420KXW68MEFCRX14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCRX14.5X35
420KXW68MEFC14.5X35 CAP ALUM 68UF 20% 420V RADIAL Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFC14.5X35
EPAG421EBC680MU35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, Chemi-Con 420KXW68MEFCSG14.5X35 vs EPAG421EBC680MU35S
420KXW68MEFCRI14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCRI14.5X35
420KXW68MEFCCA14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCCA14.5X35
420KXW68MEFCCE14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCCE14.5X35
420KXW68MEFCCC14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 420KXW68MEFCSG14.5X35 vs 420KXW68MEFCCC14.5X35
EPAG421ELL680MU35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 420KXW68MEFCSG14.5X35 vs EPAG421ELL680MU35S
EPAG421EC5680MU35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, Chemi-Con 420KXW68MEFCSG14.5X35 vs EPAG421EC5680MU35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420KXW68MEFCSG14.5X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420KXW68MEFCSG14.5X35 by Rubycon Corporation

  • Please alert me when 420KXW68MEFCSG14.5X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420KXW68MEFCSG14.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420KXW68MEFCSG14.5X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420KXW68MEFCSG14.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420KXW68MEFCSG14.5X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420KXW68MEFCSG14.5X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: