Part Details for 420KXW68MEFCCC16X30 by Rubycon Corporation
Overview of 420KXW68MEFCCC16X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 420KXW68MEFCCC16X30
420KXW68MEFCCC16X30 CAD Models
420KXW68MEFCCC16X30 Part Data Attributes
|
420KXW68MEFCCC16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420KXW68MEFCCC16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.507 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420KXW68MEFCCC16X30
This table gives cross-reference parts and alternative options found for 420KXW68MEFCCC16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXW68MEFCCC16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420KXW68MEFCGC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 420KXW68MEFCCC16X30 vs 420KXW68MEFCGC16X30 |
NRB-XW680M420V16X30SGF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 420KXW68MEFCCC16X30 vs NRB-XW680M420V16X30SGF |
NRB-XW680M420V16X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 420KXW68MEFCCC16X30 vs NRB-XW680M420V16X30SP7.5LLF |
NRB-XW680M420V16X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 420KXW68MEFCCC16X30 vs NRB-XW680M420V16X30RKF |
NRB-XW680M420V16X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 420KXW68MEFCCC16X30 vs NRB-XW680M420V16X30F3CF |
420KXW68MEFCKC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW68MEFCCC16X30 vs 420KXW68MEFCKC16X30 |
420KXW68MEFCCA16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW68MEFCCC16X30 vs 420KXW68MEFCCA16X30 |
EPAG421EC5680ML30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 420KXW68MEFCCC16X30 vs EPAG421EC5680ML30S |
420TXW68MEFCRI16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 420KXW68MEFCCC16X30 vs 420TXW68MEFCRI16X30 |
NRB-XW680M420V16X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 420KXW68MEFCCC16X30 vs NRB-XW680M420V16X30F3F |