Part Details for 420KXW150MEFCKC18X40 by Rubycon Corporation
Overview of 420KXW150MEFCKC18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 420KXW150MEFCKC18X40
420KXW150MEFCKC18X40 CAD Models
420KXW150MEFCKC18X40 Part Data Attributes
|
420KXW150MEFCKC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420KXW150MEFCKC18X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 710 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 420KXW150MEFCKC18X40
This table gives cross-reference parts and alternative options found for 420KXW150MEFCKC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXW150MEFCKC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG421ELL151MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 420KXW150MEFCKC18X40 vs EPAG421ELL151MM40S |
NRB-XW151M420V18X40RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 420KXW150MEFCKC18X40 vs NRB-XW151M420V18X40RXF |
420TXW150MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420KXW150MEFCKC18X40 vs 420TXW150MEFCSG18X40 |
420KXW150MEFCGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420KXW150MEFCKC18X40 vs 420KXW150MEFCGC18X40 |
NRB-XW151M420V18X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 420KXW150MEFCKC18X40 vs NRB-XW151M420V18X40SP7.5LSF |
420KXW150MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW150MEFCKC18X40 vs 420KXW150MEFCCE18X40 |
UPZW6151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 420KXW150MEFCKC18X40 vs UPZW6151MHD1CT |
420KXW150MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 420KXW150MEFCKC18X40 vs 420KXW150MEFCRI18X40 |
NRB-XW151M420V18X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 420KXW150MEFCKC18X40 vs NRB-XW151M420V18X40SP7.5LLF |
420TXW150MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420KXW150MEFCKC18X40 vs 420TXW150MEFCKC18X40 |