420KXF68MSN22X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 68uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of 420KXF68MSN22X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 420KXF68MSN22X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 420KXF68MSN22X20 by Rubycon Corporation

420KXF68MSN22X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.50699 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
480 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 420KXF68MSN22X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 68uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 420KXF68MSN22X20

This table gives cross-reference parts and alternative options found for 420KXF68MSN22X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420KXF68MSN22X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
420KXF68MOOESN22X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 68uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 420KXF68MSN22X20 vs 420KXF68MOOESN22X20
420MXR68MOOE22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount Rubycon Corporation 420KXF68MSN22X20 vs 420MXR68MOOE22X25
420MXR68MST22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 420KXF68MSN22X20 vs 420MXR68MST22X25
LAKW6680MHLA50BP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 420KXF68MSN22X20 vs LAKW6680MHLA50BP
KMM420VS68RM22X25T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con 420KXF68MSN22X20 vs KMM420VS68RM22X25T2
LAKW6680MHLZ30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation 420KXF68MSN22X20 vs LAKW6680MHLZ30
LV420M68BP4-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 420KXF68MSN22X20 vs LV420M68BP4-2030
KMM420VNSN68M25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount Chemi-Con 420KXF68MSN22X20 vs KMM420VNSN68M25S
LV420M68BP342225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 420KXF68MSN22X20 vs LV420M68BP342225
KMM420VS68M20B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN Chemi-Con 420KXF68MSN22X20 vs KMM420VS68M20B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 420KXF68MSN22X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 420KXF68MSN22X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 420KXF68MSN22X20 would you like to use for your alert(s)?
  • Please alert me when 420KXF68MSN22X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 420KXF68MSN22X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 420KXF68MSN22X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 420KXF68MSN22X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 420KXF68MSN22X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 420KXF68MSN22X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: