Part Details for 420BXW47MCE10X45 by Rubycon Corporation
Overview of 420BXW47MCE10X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 420BXW47MCE10X45
420BXW47MCE10X45 CAD Models
420BXW47MCE10X45 Part Data Attributes
|
420BXW47MCE10X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BXW47MCE10X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4215 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 420BXW47MCE10X45
This table gives cross-reference parts and alternative options found for 420BXW47MCE10X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420BXW47MCE10X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
420TXW47MCC12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420TXW47MCC12.5X35 |
420BXW47MCC14.5X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420BXW47MCC14.5X25 |
UPTW6470MHT | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | 420BXW47MCE10X45 vs UPTW6470MHT |
420BXW47MEFCCA10X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420BXW47MEFCCA10X45 |
420BXW47MKC14.5X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420BXW47MKC14.5X25 |
420BXW47MKC10X45 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420BXW47MKC10X45 |
420AXW47MCE14.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420AXW47MCE14.5X30 |
EPAG421ETD470MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs EPAG421ETD470MK35S |
420KXW47MCE12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420KXW47MCE12.5X35 |
420BXW47MCC10X45 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 420BXW47MCE10X45 vs 420BXW47MCC10X45 |