Part Details for 4209-053 by Tusonix
Overview of 4209-053 by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4209-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4209-053-ND
|
DigiKey | FILTER LC(PI) 5500PF CHASSIS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4209-053
|
Mouser Electronics | EMI Feedthrough Filters 5500PF 350V 10A RoHS: Not Compliant | 31 |
|
$22.7200 / $34.7800 | Buy Now |
DISTI #
4209-053
|
TTI | EMI Feedthrough Filters 5500PF 350V 10A Min Qty: 2 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.5300 / $4.4500 | Buy Now |
Part Details for 4209-053
4209-053 CAD Models
4209-053 Part Data Attributes:
|
4209-053
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4209-053
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; SILVER PLATED HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 5500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |