Part Details for 4209-053 by CTS Corporation
Overview of 4209-053 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4209-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4209-053
|
Avnet Americas | EMI Filter 10A 350VDC Wire Lead Panel Mount - Bulk (Alt: 4209-053) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | EMI Filter Pi-Circuit 10A 350VDC Wire Lead Panel Mount Bulk |
500 In Stock |
|
$4.8700 / $28.3300 | Buy Now |
|
Master Electronics | EMI Filter Pi-Circuit 10A 350VDC Wire Lead Panel Mount Bulk |
500 In Stock |
|
$4.8700 / $28.3300 | Buy Now |
Part Details for 4209-053
4209-053 CAD Models
4209-053 Part Data Attributes:
|
4209-053
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4209-053
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT; SILVER PLATED HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 5500 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 13.14 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |