-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110(2.8 MM) REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4341
|
Newark | Terminal, Female Disconnect, 0.11In, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 42068 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
41Y8352
|
Newark | Terminal, Female Disconnect, 0.11In, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.79Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 42068 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
A24745CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
120581 In Stock |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
42068
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip - Tape and Reel (Alt: 42068) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0239 / $0.0291 | Buy Now |
DISTI #
571-42068
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT RoHS: Compliant | 30000 |
|
$0.0300 / $0.0330 | Buy Now |
|
Future Electronics | 22-18 AWG F CRIMP BRASS FASTON 110 RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0293 / $0.0316 | Buy Now |
DISTI #
AMP42068
|
Heilind Electronics | .110 FAST REC IS 22-18 BR | Americas - 0 in Stock |
|
$0.0317 / $0.0358 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 22-18 AWG BR RoHS: Compliant |
45666 In Stock |
|
$0.0290 / $0.0332 | Buy Now |
DISTI #
79013334
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 16.12mm FASTON™ Reel/Strip RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2051 | Americas - 45000 |
|
$0.0385 / $0.0432 | Buy Now |
DISTI #
42068
|
TTI | Terminals 22-18 AWG .110 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42068
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42068
TE Connectivity
FASTON 110(2.8 MM) REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |