Part Details for 4206-023 by Tusonix
Overview of 4206-023 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 4206-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4206-023
|
Mouser Electronics | EMI Feedthrough Filters 4500/9000 pF Pi Filter RoHS: Compliant | 0 |
|
$6.1300 / $8.2900 | Order Now |
DISTI #
4206-023
|
TTI | EMI Feedthrough Filters 4500/9000 pF Pi Filter pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 4206-023
4206-023 CAD Models
4206-023 Part Data Attributes
|
4206-023
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4206-023
Tusonix
Data Line Filter, 1 Function(s), 500V, 25A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 9000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 500 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4206-023
This table gives cross-reference parts and alternative options found for 4206-023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4206-023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4206-023LF | Data Line Filter, 1 Function(s), 500V, 25A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 4206-023 vs 4206-023LF |
4206-023 | Data Line Filter, 1 Function(s), 500V, 25A, | CTS Corporation | 4206-023 vs 4206-023 |