Part Details for 4205 by Dwyer Instruments Inc
Overview of 4205 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-05A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-05A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-05L | Coilcraft Inc | General Purpose Inductor, 0.212uH, Air-Core, 3838 |
Price & Stock for 4205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5821
|
Newark | Pressure Gauge, 5Psi, 1/4"fnpt, Thread Size - Metric:-, Operating Pressure Max:5Psi, Operating Temperature Min:-6.67°C, Operating Temperature Max:93.3°C, Product Range:Capsuhelic 4000 Series Rohs Compliant: Yes |Dwyer 4205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.6300 / $916.2500 | Buy Now |