Part Details for 4205-002LF by Tusonix
Overview of 4205-002LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4205-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1084-ND
|
DigiKey | FILTER LC(PI) 65PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$9.3425 / $14.9500 | Buy Now |
DISTI #
800-4205-002LF
|
Mouser Electronics | EMI Feedthrough Filters 65pF 250Volts@85C RoHS: Compliant | 401 |
|
$12.7200 / $32.4800 | Buy Now |
DISTI #
4205-002LF
|
TTI | EMI Feedthrough Filters 65pF 250Volts@85C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 595 In Stock |
|
$9.2500 / $24.8400 | Buy Now |
Part Details for 4205-002LF
4205-002LF CAD Models
4205-002LF Part Data Attributes:
|
4205-002LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4205-002LF
Tusonix
Data Line Filter, 1 Function(s), 125V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH HEX NUT AND SILVER PLATED INTERNAL TOOTH LOCK WASHER | |
Capacitance | 65 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | Silver (Ag) |