Part Details for 4204-000 by CTS Corporation
Overview of 4204-000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 | |
142-04J08L | Coilcraft Inc | Variable Inductor, 0.174uH Min, 0.218uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4204-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4204-000
|
Avnet Americas | EMI Filter 10A 350VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4204-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 4204-000
4204-000 CAD Models
4204-000 Part Data Attributes
|
4204-000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4204-000
CTS Corporation
Data Line Filter, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.89 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4204-000
This table gives cross-reference parts and alternative options found for 4204-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4204-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4202-001 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4202-001 |
4101-001 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4101-001 |
4101-040LF | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4101-040LF |
4101-032 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4101-032 |
4203-006 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4203-006 |
4202-000 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4202-000 |
4202-022 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4202-022 |
4202-022LF | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4202-022LF |
4203-000 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4203-000 |
4200-000 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 200V, 10A, | 4204-000 vs 4200-000 |