-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4054
|
Newark | Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 42037 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A29877CT-ND
|
DigiKey | CONN RING OVAL 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54086 In Stock |
|
$0.1060 / $0.1700 | Buy Now |
DISTI #
42037
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.81mm 7.52mm Tin Strip - Tape and Reel (Alt: 42037) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1124 | Buy Now |
DISTI #
571-42037
|
Mouser Electronics | Terminals RING IS 22-18 SZ 6 020TPBR RoHS: Compliant | 20000 |
|
$0.1110 / $0.1130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0998 | Buy Now |
DISTI #
AMP42037
|
Heilind Electronics | RING IS 22-18 6 020TPBR | Americas - 0 in Stock |
|
$0.1143 / $0.1266 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 22-18 AWG TPBR RoHS: Compliant |
20000 In Stock |
|
$0.1003 / $0.1039 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 0.9 mm2, BRASS, TIN FINISH, RING TERMINAL | 6400 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN FINISH, RING TERMINAL | 5600 |
|
$0.1350 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42037
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42037
TE Connectivity
RING TERMINAL 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |