Part Details for 4203 by Heyco
Overview of 4203 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-03A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-03A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 4203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4203
|
Mouser Electronics | Cable Mounting & Accessories CH RB-18 NATURAL Cable HOLDER Blind RoHS: Compliant | 716 |
|
$0.1500 / $0.2700 | Buy Now |
|
Future Electronics | Cable Mounting & Accessories CH RB-13 NATURAL Cable HOLDER Blind RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1470 / $0.1590 | Buy Now |
|
Onlinecomponents.com | Blind Head Mount Cable Holder, .38x.44 Wire Bundle, .71H, Natural | Heyco 4203 RoHS: Compliant | 0 |
|
$0.0597 / $0.1208 | Buy Now |
DISTI #
HEY4203
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4203
4203 CAD Models
4203 Part Data Attributes
|
4203
Heyco
Buy Now
|
Compare Parts:
4203
Heyco
|
Samacsys Manufacturer | Heyco |