Part Details for 4202B-6 by L-3 Electrodynamics Inc
Overview of 4202B-6 by L-3 Electrodynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4202B-6
4202B-6 CAD Models
4202B-6 Part Data Attributes
|
4202B-6
L-3 Electrodynamics Inc
Buy Now
Datasheet
|
Compare Parts:
4202B-6
L-3 Electrodynamics Inc
Directional Coupler, 1000MHz Min, 12400MHz Max, 2.35dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L3 TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 2.35 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.5 |