Part Details for 4202B-10 by Lockheed Martin Microwave
Overview of 4202B-10 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4202B-10
4202B-10 CAD Models
4202B-10 Part Data Attributes
|
4202B-10
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
4202B-10
Lockheed Martin Microwave
Directional Coupler, 1000MHz Min, 12400MHz Max, 1.3dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12.04 | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.5 |