-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 (6.3MM) REC 16-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-2021LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
10137924-2021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, Black Color, 20 Positions, GW Compatible LCP. | |
10155242-02111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 2 Position., Top Latch, Tin (preplated) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C9776
|
Newark | .250 Fast Rec Is Rohs Compliant: Yes |Amp Te Connectivity 42021 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
42021-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2732 In Stock |
|
$0.2180 / $0.4500 | Buy Now |
DISTI #
42021
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG F 22.22mm 7.87mm Tin Loose Piece - Bulk (Alt: 42021) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1683 / $0.1960 | Buy Now |
DISTI #
571-42021
|
Mouser Electronics | Terminals RECEP 12-16 AWG .250 RoHS: Compliant | 66 |
|
$0.1860 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1755 | Buy Now |
DISTI #
AMP42021
|
Heilind Electronics | .250 FAST REC IS TPBR | Americas - 0 in Stock |
|
$0.2193 / $0.2259 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 16-12 AWG TPBR RoHS: Compliant |
1000 In Stock |
|
$0.1887 / $0.2569 | Buy Now |
DISTI #
63371745
|
Verical | Quick Disconnect Terminal 12-16AWG Brass F 22.22mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2041 | Americas - 1000 |
|
$0.2830 / $0.3340 | Buy Now |
DISTI #
42021
|
TTI | Terminals RECEP 12-16 AWG .250 Min Qty: 6000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1500 / $0.2010 | Buy Now |
DISTI #
AMP42021
|
Interstate Connecting Components | .250 FAST REC IS TPBR | 0 |
|
$0.2193 / $0.2259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42021
TE Connectivity
FASTON 250 (6.3MM) REC 16-12 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |