Part Details for 4202-600 by Tusonix
Overview of 4202-600 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4202-600
4202-600 CAD Models
4202-600 Part Data Attributes:
|
4202-600
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4202-600
Tusonix
Data Line Filter, 1 Function(s), 350V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED MOUNTING HEX NUT AND LOCK WASHER | |
Capacitance | 2500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 350 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4202-600
This table gives cross-reference parts and alternative options found for 4202-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4202-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4202-600 | Data Line Filter, 1 Function(s), 350V, 15A, | CTS Corporation | 4202-600 vs 4202-600 |
4202-600LF | Data Line Filter, 1 Function(s), 350V, 15A | Tusonix | 4202-600 vs 4202-600LF |