Part Details for 4202-501 by CTS Corporation
Overview of 4202-501 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-02A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
SER2014-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 4202-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4202-501
|
Avnet Americas | EMI Filter 10A 140VAC/200VDC Turret Panel Mount - Bulk (Alt: 4202-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
270 In Stock |
|
$15.0100 / $24.2300 | Buy Now | |
DISTI #
84021116
|
Verical | 12-32 UNEF-2A Pi, AND C Filters RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2427 | Americas - 262 |
|
$17.8431 / $29.8767 | Buy Now |
DISTI #
4202-501
|
Avnet Abacus | (Alt: 4202-501) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
270 In Stock |
|
$15.0100 / $24.2300 | Buy Now |
Part Details for 4202-501
4202-501 CAD Models
4202-501 Part Data Attributes
|
4202-501
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4202-501
CTS Corporation
Data Line Filter, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |
Alternate Parts for 4202-501
This table gives cross-reference parts and alternative options found for 4202-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4202-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4204-005 | Data Line Filter, 1 Function(s), 200V, 10A, | CTS Corporation | 4202-501 vs 4204-005 |
M15733/61-0002 | Data Line Filter, 1 Function(s), 200V, | CTS Corporation | 4202-501 vs M15733/61-0002 |
4204-005LF | Data Line Filter, 1 Function(s), 200V, 10A, | CTS Corporation | 4202-501 vs 4204-005LF |
4204-005LF | Data Line Filter, 1 Function(s), 200V, 10A | Tusonix | 4202-501 vs 4204-005LF |