Part Details for 42010 by Anaren Microwave
Overview of 42010 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42010
42010 CAD Models
42010 Part Data Attributes:
|
42010
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
42010
Anaren Microwave
Splitter, 1000MHz Min, 4000MHz Max, 0.5dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.25 |