Part Details for 4201-003LF by Tusonix
Overview of 4201-003LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 4201-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1069-ND
|
DigiKey | FILTER LC(PI) 2000PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
518 In Stock |
|
$4.8982 / $8.6700 | Buy Now |
DISTI #
800-4201-003LF
|
Mouser Electronics | EMI Feedthrough Filters 2000pF 200Volts@85C RoHS: Compliant | 607 |
|
$22.3500 / $29.0800 | Buy Now |
DISTI #
4201-003LF
|
TTI | EMI Feedthrough Filters 2000pF 200Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 246 In Stock |
|
$5.1100 / $8.4100 | Buy Now |
Part Details for 4201-003LF
4201-003LF CAD Models
4201-003LF Part Data Attributes:
|
4201-003LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4201-003LF
Tusonix
Data Line Filter, 1 Function(s), 100V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED HEX NUT AND LOCK WASHER | |
Capacitance | 2000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |