Part Details for 420065A14 by APEM Inc
Results Overview of 420065A14 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
420065A14 Information
420065A14 by APEM Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 420065A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0704
|
Newark | Knob Aluminum Rohs Compliant: Yes |Apem 420065A14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $7.3600 | Buy Now |
DISTI #
420065A14-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
212 In Stock |
|
$2.8750 / $4.4300 | Buy Now |
DISTI #
642-420065A141
|
Mouser Electronics | Knobs & Dials KNOB ALUMINUM | 0 |
|
$2.8700 | Order Now |
DISTI #
75004299
|
RS | KNOB ALUMINUM | APEM Components 420065A14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.0000 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1308 In Stock |
|
$2.7490 / $3.2100 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1308 In Stock |
|
$2.7490 / $3.2100 | Buy Now |