Part Details for 42002-2A by DLL
Overview of 42002-2A by DLL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1420023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 4 power pins, 200 signal pins, Vertical | |
73944-2002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 210 Positions. | |
78242-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Latch for Flying connection, Single Row.. |
Price & Stock for 42002-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=6.3mm Wire To Board Connector ROHS | 1000 |
|
$0.1333 / $0.2399 | Buy Now |