Part Details for 4200-TRX-2 by Keithley Instruments
Overview of 4200-TRX-2 by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F159VNLGN | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F159VNLGN8 | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC |
Price & Stock for 4200-TRX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T8140
|
Newark | Ultra Low Noise Triax Cable, 2M |Keithley 4200-TRX-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |