Part Details for 4200-005LF by Tusonix
Overview of 4200-005LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4200-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1066-ND
|
DigiKey | FILTER LC(PI) 3000PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
576 In Stock |
|
$3.7657 / $6.6600 | Buy Now |
DISTI #
800-4200-005LF
|
Mouser Electronics | EMI Feedthrough Filters 3000pF 350Volts@85C RoHS: Compliant | 156 |
|
$22.6600 / $29.0800 | Buy Now |
DISTI #
4200-005LF
|
TTI | EMI Feedthrough Filters 3000pF 350Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 48 In Stock |
|
$3.9100 / $6.6600 | Buy Now |
Part Details for 4200-005LF
4200-005LF CAD Models
4200-005LF Part Data Attributes:
|
4200-005LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4200-005LF
Tusonix
Data Line Filter, 1 Function(s), 200V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 3000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |