Part Details for 4200-005 by CTS Corporation
Overview of 4200-005 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
8T49N242-006NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
ZMID4200STKIT | Renesas Electronics Corporation | ZMID4200 Inductive Position Sensing Starter Kit |
Price & Stock for 4200-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4200-005
|
Avnet Americas | EMI Filter 10A 300VDC Wire Lead Panel Mount - Bulk (Alt: 4200-005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9480 | Buy Now |
DISTI #
774-4200-005
|
Mouser Electronics | EMI Feedthrough Filters 3000PF 300V 10A RoHS: Compliant | 100 |
|
$24.9900 / $31.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.5800 / $51.4800 | Buy Now | |
DISTI #
4200-005
|
TTI | EMI Feedthrough Filters 3000PF 300V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 37 In Stock |
|
$33.0000 / $35.3400 | Buy Now |
Part Details for 4200-005
4200-005 CAD Models
4200-005 Part Data Attributes
|
4200-005
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4200-005
CTS Corporation
Data Line Filter, 1 Function(s), 200V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 3000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |