Part Details for 4200-002-0028 by Amphenol Corporation
Overview of 4200-002-0028 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for 4200-002-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61919828
|
Verical | Connector Accessories Aluminum Gasket Seal Min Qty: 13 Package Multiple: 1 | Americas - 148 |
|
$4.6500 / $4.8400 | Buy Now |
DISTI #
42000020028-AMP
|
TME | 4200-002-0028 Min Qty: 8 | 148 |
|
$4.7244 / $5.4674 | Buy Now |
DISTI #
C1S116736193876
|
Chip1Stop | Connector Other RoHS: Not Compliant | 148 |
|
$5.0800 / $5.3100 | Buy Now |