There are no models available for this part yet.
Overview of 42-3552-18 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4355-2BCPZ | Analog Devices | 4.4GHz PLL w/integrated low no | |
LTC3552EDHC-1#TRPBF | Analog Devices | St&alone Lin Li-Ion Bat Chr & | |
EV-ADF4355-2SD1Z | Analog Devices | Evaluation Board |
Price & Stock for 42-3552-18 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42-3552-18-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 42POS Min Qty: 7 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1471 | Buy Now | |
DISTI #
535-42-3552-18
|
Mouser Electronics | IC & Component Sockets FORCE DIP TEST SCKT HIGH TEMP 42 PINS RoHS: Compliant | 0 |
|
$135.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 4 Weeks | 0 |
|
$142.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.8800 / $149.9700 | Buy Now |
CAD Models for 42-3552-18 by Aries Electronics Inc
Part Data Attributes for 42-3552-18 by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.9 inch
|
Body Depth
|
0.47 inch
|
Body Length
|
2.69 inch
|
Contact Finish Mating
|
NICKEL BORON (50)
|
Contact Finish Termination
|
Nickel/Boron (Ni/B)
|
Contact Material
|
BE-NI
|
Contact Style
|
SQ PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP42
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Housing Material
|
POLYETHERETHERKETONE
|
Insulation Resistance
|
1000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
42
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|