Part Details for 42-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd
Overview of 42-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-21UYC/S530-A3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42-21UYC/S530-A3/TR8-ND
|
DigiKey | LED YELLOW CLEAR 1.8MM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1288 / $0.1515 | Buy Now |
DISTI #
42-21UYC/S530-A3/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 42-21UYC/S530-A3/T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0776 / $0.1420 | Buy Now |
|
Future Electronics | Yellow 3.2 x 2.4 x 2.5 mm Ø 1.8 mm 20° Water Clear 493 mcd LED SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1400 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
DISTI #
3042218606
|
EBV Elektronik | LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R (Alt: 3042218606) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 42-21UYC/S530-A3/TR8
42-21UYC/S530-A3/TR8 CAD Models
42-21UYC/S530-A3/TR8 Part Data Attributes
|
42-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
42-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 362.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 30 deg |