Part Details for 42-14381 by Conec Corporation
Overview of 42-14381 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143816-010LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 10 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143816-012LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 12 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143816-004LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 4 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 42-14381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAL-8S-RS4.24-RS4.24-50/GD/014/TK RoHS: Compliant |
1 Partner Stock |
|
$106.2500 / $154.4100 | Buy Now |
DISTI #
C1S149700205329
|
Chip1Stop | Unclassified | 1 |
|
$140.0000 | Buy Now |
|
Master Electronics | SAL-8S-RS4.24-RS4.24-50/GD/014/TK RoHS: Compliant |
1 Partner Stock |
|
$106.2500 / $154.4100 | Buy Now |