Part Details for 42-13885 by Amphenol Corporation
Overview of 42-13885 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-885-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions | |
77313-885-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
77313-885-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions |
Price & Stock for 42-13885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-42-13885
|
Mouser Electronics | Sensor Cables / Actuator Cables 5M CONNECTING CABLE M8X1,360 DEG SHIELD,4P MALE CONNECTOR AXIAL X2 (SAL-8P-RS4.78-RS4.78-5/G6) RoHS: Compliant | 0 |
|
$53.6600 / $61.1100 | Order Now |