Part Details for 42-12412 by Conec Corporation
Overview of 42-12412 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-12412GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 12 Positions, LCP, GW Compatible, Tape and Reel with cap. | |
10127819-12412TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tape and Reel. | |
10131319-12412GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 12 Positions, LCP, GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for 42-12412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-12412
|
Heilind Electronics | SAL-8S-RKW4-RSW4-0,3G2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-12412
|
Interstate Connecting Components | SAL-8S-RKW4-RSW4-0,3G2 | 0 |
|
Buy Now |