Part Details for 42-12204 by Conec Corporation
Overview of 42-12204 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/12204BGA | Renesas Electronics Corporation | Single Operational Amplifier, Internally Compensated, Precision, High Slew Rate | |
77315-122-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77311-122-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Price & Stock for 42-12204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-12204
|
Heilind Electronics | SAL-8S-RK8-RS8-1,5/G2/014 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-8S-RK8-RS8-1,5/G2 RoHS: Compliant |
10 Partner Stock |
|
$0 | Buy Now |
DISTI #
76444439
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$29.0100 | Buy Now |
DISTI #
42-12204
|
IBS Electronics | M8x1 A-coded Overmoulded Connectors Female connector axial Double ended 8-pos. Shielded 15 m 014 mm Min Qty: 26 Package Multiple: 1 | 10 |
|
$30.9390 | Buy Now |
DISTI #
COC42-12204
|
Interstate Connecting Components | SAL-8S-RK8-RS8-1,5/G2/014 | 0 |
|
Buy Now | |
DISTI #
C1S149700223273
|
Chip1Stop | Unclassified | 10 |
|
$34.5000 / $34.8000 | Buy Now |