Part Details for 42-10881 by Conec Corporation
Overview of 42-10881 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 42-10881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10881
|
Heilind Electronics | SAL-8S-RK3-RS3-1.5/G2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-8S-RK3-RS3-1.5/G2 RoHS: Compliant | 0 |
|
$16.0600 / $23.4500 | Buy Now |
DISTI #
COC42-10881
|
Interstate Connecting Components | SAL-8S-RK3-RS3-1.5/G2 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8S-RK3-RS3-1.5/G2 Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.8600 / $24.7300 | RFQ |
Part Details for 42-10881
42-10881 CAD Models
42-10881 Part Data Attributes
|
42-10881
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10881
Conec Corporation
CONN FML 3POS TO MALE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |