Part Details for 42-10814 by Conec Corporation
Overview of 42-10814 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-10814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10814
|
Heilind Electronics | SAL-8-RKS3-RSS3-3/A1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-10814
|
Interstate Connecting Components | SAL-8-RKS3-RSS3-3/A1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-RKS3-RSS3-3/A1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0600 / $11.1600 | RFQ |
Part Details for 42-10814
42-10814 CAD Models
42-10814 Part Data Attributes:
|
42-10814
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10814
Conec Corporation
CONN FML 3POS TO MALE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP67 | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |