Part Details for 42-10203 by Conec Corporation
Overview of 42-10203 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 42-10203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10203
|
Heilind Electronics | SAL-8-RKWS4-RSU4-1,5/K1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$5.2100 / $9.4500 | Buy Now |
DISTI #
COC42-10203
|
Interstate Connecting Components | SAL-8-RKWS4-RSU4-1,5/K1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-RKWS4-RSU4-1 5/K1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7100 / $13.4400 | RFQ |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$5.2100 / $9.4500 | Buy Now |
Part Details for 42-10203
42-10203 CAD Models
42-10203 Part Data Attributes
|
42-10203
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10203
Conec Corporation
CONN FML 4POS TO MALE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |