Part Details for 42-10196 by Conec Corporation
Overview of 42-10196 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-10196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10196
|
Heilind Electronics | SAL-8-RKS4-RSU4-3,0/K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-10196
|
Interstate Connecting Components | SAL-8-RKS4-RSU4-3,0/K1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-RKS4-RSU4-3 0/K1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.2400 / $15.5800 | RFQ |
Part Details for 42-10196
42-10196 CAD Models
42-10196 Part Data Attributes
|
42-10196
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10196
Conec Corporation
CONN FML 4POS TO MALE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |