Part Details for 42-10120 by Amphenol Corporation
Overview of 42-10120 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
10120771-101LF | Amphenol Communications Solutions | AirMax VS® High-Speed Backplane Connector, Receptacle, Vertical, Small Press-Fit, 8 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 42-10120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-42-10120
|
Mouser Electronics | Sensor Cables / Actuator Cables SAL-8-RSWU4-2/A1 | 80 |
|
$7.5500 / $11.0200 | Buy Now |
DISTI #
4210120-AMP
|
TME | 42-10120 Min Qty: 4 | 21 |
|
$11.2520 / $11.2530 | Buy Now |