Part Details for 42-01246 by Conec Corporation
Overview of 42-01246 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124620-5545P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10124646-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 42-01246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01246
|
Heilind Electronics | SAL-8-FK4-X13SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-01246
|
Interstate Connecting Components | SAL-8-FK4-X13SMT | 0 |
|
Buy Now |
Part Details for 42-01246
42-01246 CAD Models
42-01246 Part Data Attributes
|
42-01246
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01246
Conec Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |