Part Details for 42-01165 by Conec Corporation
Overview of 42-01165 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116519-001LF | Amphenol Communications Solutions | HCI® High Power Connector, Power Supply Connectors, 1x2 Right Angle, HP Receptacle (No Guide). | |
50000-1165H | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-1165HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 42-01165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01165
|
Heilind Electronics | SAL-8-FS8-0,2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-01165
|
Interstate Connecting Components | SAL-8-FS8-0,2 | 0 |
|
Buy Now |