Part Details for 42-01003 by Conec Corporation
Overview of 42-01003 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-01003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01003
|
Heilind Electronics | SAL-8-ESTM4-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
42-01003
|
TME | Connector: circular, male, PIN: 4, for molding,for cable, 3A, 30V Min Qty: 1 | 22 |
|
$2.0500 / $2.9200 | Buy Now |
DISTI #
COC42-01003
|
Interstate Connecting Components | SAL-8-ESTM4-L | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-ESTM4-L Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5600 / $2.8700 | RFQ |
Part Details for 42-01003
42-01003 CAD Models
42-01003 Part Data Attributes:
|
42-01003
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01003
Conec Corporation
CONN RCPT 4POS PNL MNT PIN M8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |