Part Details for 42-00025 by Conec Corporation
Overview of 42-00025 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 42-00025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-00025
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2778 / $9.9039 | Buy Now | |
DISTI #
42-00025
|
TME | Connector: M8, male, PIN: 3, angled 90°, for cable, plug, IP67 Min Qty: 1 | 4 |
|
$5.4900 / $7.0500 | Buy Now |
DISTI #
COC42-00025
|
Interstate Connecting Components | 0 |
|
$8.2778 / $9.9039 | Buy Now | |
|
CDM Electronics | SAL-8-RSWC3-S Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7700 / $9.3600 | RFQ |
Part Details for 42-00025
42-00025 CAD Models
42-00025 Part Data Attributes
|
42-00025
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-00025
Conec Corporation
CONN PLUG 3POS INLINE PIN M8 RA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ZINC ALLOY |