Part Details for 42-00006 by Conec Corporation
Overview of 42-00006 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-00006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-00006
|
Heilind Electronics | PLUG FMLE 3 POS GOLD SOLDER | Americas - 0 in Stock |
|
$7.7873 / $9.9079 | Buy Now |
DISTI #
COC42-00006
|
Interstate Connecting Components | PLUG FMLE 3 POS GOLD SOLDER | 0 |
|
$7.7873 / $9.9079 | Buy Now |
|
CDM Electronics | SAL-8-RKC3-L Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3000 / $11.5100 | RFQ |
Part Details for 42-00006
42-00006 CAD Models
42-00006 Part Data Attributes:
|
42-00006
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-00006
Conec Corporation
CONN RCPT 3POS INLINE SKT M8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ZINC ALLOY |