Part Details for 41L7101 by Genteq
Overview of 41L7101 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2673
|
Newark | Capacitor Pp Film 1Uf, 700V, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Genteq 41L7101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 / $30.2700 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 700VAC - 1uF - 85°C - 0.81" Dia x 1.22". | 0 |
|
$7.6900 / $23.9200 | Buy Now |