Part Details for 41L6471 by Genteq
Overview of 41L6471 by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L6471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 600VAC - 4.7uF - 85°C - 1.08" Dia x 1.65". RoHS: Compliant | 0 |
|
$34.7000 / $56.2100 | Buy Now |