Part Details for 41L6201 by Genteq
Overview of 41L6201 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L6201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8214
|
Newark | Capacitor Polypropylene Pp Film, 2Uf, 600V 5%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):330V, Lead Spacing:- Rohs Compliant: Yes |Genteq 41L6201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0600 / $27.0700 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 600VAC - 2uF - 85°C - 0.73" Dia x 1.65". RoHS: Compliant | 0 |
|
$6.8700 / $21.3900 | Buy Now |
Part Details for 41L6201
41L6201 CAD Models
41L6201 Part Data Attributes
|
41L6201
Genteq
Buy Now
|
Compare Parts:
41L6201
Genteq
|
Samacsys Manufacturer | Genteq |